Ixys DHG60C600HB technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-3 |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | DHG60C600HB |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHG60C600HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
