Ixys DHG60I1200HA technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 125uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 430A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHG60I1200HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.