Ixys DHH55-36N1F technical specifications.
| Average Rectified Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210W |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 1.8kV |
| Max Surge Current | 700A |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| Reverse Recovery Time | 230ns |
| RoHS Compliant | Yes |
| Series | DHH55-36N1F |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHH55-36N1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
