Ixys DLA5P800UC technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 800V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DLA5P800UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.