Ixys DMA90U1800LB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISOPLUS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DMA90U1800LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.