Ixys DMA90U1800LB-TRR technical specifications.
| Average Rectified Current | 90A |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISOPLUS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DMA90U1800LB-TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.