Ixys DNA30E2200FE technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-251-2 |
| Height | 5.21mm |
| Length | 20.29mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 2.2kV |
| Max Surge Current | 370A |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 21.34mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DNA30E2200FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.