Ixys DNA30E2200PA technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AC |
| Height | 14.73mm |
| Length | 9.91mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 40uA |
| Max Reverse Voltage (DC) | 2.2kV |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DNA30E2200PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
