Ixys DNA30EM2200PC technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 2.2kV |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DNA30EM2200PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.