Ixys DPF30I300PA technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 55ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPF30I300PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.