Ixys DPF60IM400HB technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 275W |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPF60IM400HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.