Ixys DPG10IM300UC technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 140A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 140A |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG10IM300UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
