Ixys DPG10P400PJ technical specifications.
| Average Rectified Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 180uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 130A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 45ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG10P400PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.