
The DPG120C300QB is a 60A 300V general purpose rectifier from Ixys. It features a TO-3P 3-Pin package and is RoHS compliant. Operating temperature range is -55°C to 175°C. The device has a maximum reverse voltage of 300V and a maximum forward surge current of 550A.
Ixys DPG120C300QB technical specifications.
| Average Rectified Current | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 550A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 450A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG120C300QB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
