Ixys DPG15I200PA technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 80uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 90W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 55ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG15I200PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
