Ixys DPG30I300HA technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 360A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 360A |
| Power Dissipation | 160W |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG30I300HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
