
The DPG30I300PA is a 30A 300V general purpose rectifier from Ixys, packaged in a TO-220-2 plastic package. It operates over a temperature range of -55°C to 175°C and is RoHS compliant. The device features a reverse recovery time of 35ns and a maximum surge current of 360A.
Ixys DPG30I300PA technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-2 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 360A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG30I300PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
