
The DPG60C300PC is a surface mount general purpose rectifier from Ixys, featuring a maximum operating temperature of 175°C and a maximum reverse voltage of 300V. It has a maximum power dissipation of 90W and a maximum reverse leakage current of 1uA. This rectifier is packaged in a TO-263 case and is available in quantities of 800 per reel. It is compliant with RoHS regulations but not Reach SVHC compliant.
Ixys DPG60C300PC technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263 |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 360A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Termination | SMD/SMT |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPG60C300PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
