Ixys DS35-08A technical specifications.
| Average Rectified Current | 49A |
| Package/Case | DO-203AB |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 650A |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 690A |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DS35-08A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
