Ixys DS9-12F technical specifications.
| Average Rectified Current | 11A |
| Package/Case | DO-203AA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 250A |
| Mount | Stud, Chassis |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 265A |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DS9-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
