Ixys DSA1-12D technical specifications.
| Average Rectified Current | 2.3A |
| Package/Case | Radial |
| Diode Type | Avalanche |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 700uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 118A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA1-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
