Ixys DSA1-18D technical specifications.
| Average Rectified Current | 2.3A |
| Package/Case | Radial |
| Current Rating | 7A |
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 700uA |
| Max Reverse Leakage Current | 700uA |
| Max Reverse Voltage (DC) | 1.8kV |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Output Current | 2.3A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 118A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA1-18D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
