The DSA120X200LB is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5mA. The diode is packaged in a surface mount package with a natural thermal resistance of 1.25°C/W. It is RoHS compliant and available in a packaging of 45 units per rail/Tube.
Ixys DSA120X200LB technical specifications.
| Average Rectified Current | 65A |
| Package/Case | SMD/SMT |
| Forward Current | 65A |
| Height | 5.5mm |
| Length | 25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 1.25°C/W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 185W |
| RoHS Compliant | Yes |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA120X200LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.