Ixys DSA120X200LB-TRR technical specifications.
| Average Rectified Current | 65A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 1.25°C/W |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | DSA120X200 |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA120X200LB-TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.