Ixys DSA15IM200UC technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 2°C/W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA15IM200UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.