
Avalanche rectifier diode for single-phase applications, featuring a 3.6A average rectified current and a 1.6kV repetitive reverse voltage. This silicon component offers a 7A current rating and a 127A peak non-repetitive surge current. Designed for through-hole mounting with axial termination, it operates within a temperature range of -40°C to 180°C. The diode is lead-free and RoHS compliant, packaged in bulk.
Ixys DSA2-16A technical specifications.
| Average Rectified Current | 3.6A |
| Package/Case | Axial |
| Current Rating | 7A |
| Diode Type | Avalanche |
| Forward Current | 3.6A |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Forward Surge Current (Ifsm) | 127A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Output Current | 3.6A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 127A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 1.6kV |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA2-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
