Ixys DSA2-18A technical specifications.
| Average Rectified Current | 3.6A |
| Package/Case | Axial |
| Diode Type | Avalanche |
| Forward Current | 7A |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 127A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 1.8kV |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 127A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA2-18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.