
The DSA20C100PN is a 10A general purpose rectifier from Ixys, packaged in a RoHS compliant TO-220FP with 3 pins. It can handle a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum reverse voltage of 100V and a maximum reverse leakage current of 200nA. It is not Reach SVHC compliant but is RoHS compliant.
Ixys DSA20C100PN technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA20C100PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
