The DSA20C200PB is a dual silicon rectifier diode from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a TO-220AB package with 3 terminals and is designed for general purpose rectification applications. The diode has a maximum reverse voltage of 200V and a maximum power dissipation of 65W.
Ixys DSA20C200PB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys DSA20C200PB to view detailed technical specifications.
No datasheet is available for this part.