Ixys DSA240X150NA technical specifications.
| Average Rectified Current | 120A |
| Package/Case | SOT-227-4 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 150V |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA240X150NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.