
The DSA30C100PB is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 85W and a maximum reverse voltage of 100V. The diode is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and has a maximum reverse leakage current of 300uA.
Ixys DSA30C100PB technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA30C100PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
