
The DSA30C100QB is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum reverse leakage current of 300uA. The diode is available in a TO-3P package, which is a 3-pin package type. The DSA30C100QB is RoHS compliant and is packaged in a rail/tube format with 30 units per package.
Ixys DSA30C100QB technical specifications.
| Average Rectified Current | 15A |
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA30C100QB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
