
The DSA30I100PA is a 30A 100V general purpose rectifier from Ixys, packaged in a TO-220AC through hole package. It operates over a temperature range of -55°C to 175°C. The device has a maximum reverse leakage current of 900uA and a maximum surge current of 230A. It is RoHS compliant and available in a rail or tube packaging with 50 units per package.
Ixys DSA30I100PA technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 900uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 230A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 230A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA30I100PA to view detailed technical specifications.
No datasheet is available for this part.
