Ixys DSA50C150HB technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-247 |
| Forward Current | 25A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA50C150HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
