
The DSA75-16B is an avalanche diode with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.6kV and a maximum reverse current of 6mA. The diode is packaged in a DO-203AB case and is designed for stud, chassis mount applications. The DSA75-16B is lead-free and RoHS compliant.
Ixys DSA75-16B technical specifications.
| Average Rectified Current | 110A |
| Package/Case | DO-203AB |
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 6mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 1.4kA |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.5kA |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA75-16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
