
The DSA80C45HB is a 40A 45V general purpose rectifier diode from Ixys, packaged in a TO-247 case with a through hole and radial mount. It operates over a temperature range of -55°C to 175°C and has a maximum repetitive reverse voltage of 45V. The diode has a maximum forward current of 40A and a maximum surge current of 400A. It is RoHS compliant and available in a package quantity of 30 in a rail or tube packaging.
Ixys DSA80C45HB technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247 |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Leakage Current | 750nA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 400A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSA80C45HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
