Ixys DSAI17-12A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | DO-203AA |
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 370A |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSAI17-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
