
Avalanche rectifier diode for single-phase applications. Features a 1.6kV repetitive reverse voltage and 25A average rectified current. With a 40A current rating and 400A peak non-repetitive surge current, this silicon component is housed in a DO-203AA (DO-4) package for stud or chassis mounting. Operates from -40°C to 180°C and is RoHS compliant.
Ixys DSAI17-16A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | DO-203AA |
| Current Rating | 40A |
| Diode Type | Avalanche |
| Forward Current | 25A |
| Height | 31.32mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 370A |
| Mount | Stud, Chassis |
| Output Current | 40A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSAI17-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
