
The Ixys DSAI35-18A is an avalanche diode with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.8kV and a maximum reverse current of 4mA. The diode is packaged in a DO-203AB case and is mounted on a stud, suitable for chassis mounting. The Ixys DSAI35-18A is RoHS compliant and lead free.
Ixys DSAI35-18A technical specifications.
| Average Rectified Current | 49A |
| Package/Case | DO-203AB |
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 1.8kV |
| Max Surge Current | 650A |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 690A |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSAI35-18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
