Ixys DSB40C15PB technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220 |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSB40C15PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
