Ixys DSDI60-14A technical specifications.
| Average Rectified Current | 63A |
| Package/Case | TO-247AD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 540A |
| Power Dissipation | 416W |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSDI60-14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.