General purpose rectifier diode, 1 phase, 1 element, with a 63A average rectified current and 1.8kV repetitive reverse voltage. Features a 63A forward current, 540A surge current capability, and a fast reverse recovery time of 40ns. Packaged in a TO-247AD through-hole mount, operating from -40°C to 150°C. This RoHS compliant component offers standard polarity and is lead-free.
Ixys DSDI60-18A technical specifications.
| Average Rectified Current | 63A |
| Package/Case | TO-247AD |
| Current Rating | 63A |
| Forward Current | 63A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 1.8kV |
| Max Surge Current | 540A |
| Mount | Through Hole |
| Output Current | 63A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 540A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 300ns |
| Reverse Recovery Time-Max | 40ns |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSDI60-18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.