Ixys DSEA16-06AC technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEA16-06AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.