Ixys DSEC16-04AS technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEC16-04AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.