Ixys DSEC240-06A technical specifications.
| Average Rectified Current | 120A |
| Package/Case | SOT-227-4 |
| Forward Current | 120A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 2kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEC240-06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
