
Ixys DSEC59-03AQ technical specifications.
| Average Rectified Current | 30A |
| Max Operating Temperature | 175°C |
| Max Reverse Leakage Current | 3uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEC59-03AQ to view detailed technical specifications.
No datasheet is available for this part.
