Ixys DSEC59-06BC technical specifications.
| Average Rectified Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEC59-06BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.