Ixys DSEE29-06CC technical specifications.
| Average Rectified Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerDynFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEE29-06CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
