
The Ixys DSEE29-12CC is a 600V 30A general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a 3-pin plastic package and is compliant with RoHS regulations. The device has a reverse recovery time of 35ns and a maximum reverse current of 200uA. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Ixys DSEE29-12CC technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HiPerDynFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEE29-12CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
