
General purpose rectifier diode featuring a 1.2kV DC rated voltage and 30A average rectified current. This silicon diode offers a 175°C maximum operating temperature and a 30ns reverse recovery time. Housed in a TO-247AD plastic package for through-hole mounting, it supports a 200A maximum surge current and 165W power dissipation. Lead-free and RoHS compliant.
Ixys DSEE30-12A technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Power Dissipation | 165W |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEE30-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
